Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCS2566DTBR2G.
Order Code3608051
Technical Datasheet
IC TypeVideo Amplifier
No. of Amplifiers6Amplifiers
Gain Bandwidth8MHz
Slew Rate-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Output Current40mA
Amplifier Case StyleTSSOP
Supply Voltage Range4.7V to 5.3V
IC Case / PackageTSSOP
No. of Pins20Pins
Amplifier Output-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
IC Type
Video Amplifier
Gain Bandwidth
8MHz
Operating Temperature Min
-40°C
Output Current
40mA
Supply Voltage Range
4.7V to 5.3V
No. of Pins
20Pins
Product Range
-
SVHC
No SVHC (15-Jan-2018)
No. of Amplifiers
6Amplifiers
Slew Rate
-
Operating Temperature Max
85°C
Amplifier Case Style
TSSOP
IC Case / Package
TSSOP
Amplifier Output
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability