Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part No1N5819
Order Code1017589
Product Range1N5819
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2Pins
Forward Voltage Max900mV
Forward Surge Current25A
Operating Temperature Max125°C
Diode MountingThrough Hole
Product Range1N5819
Qualification-
Alternatives for 1N5819
6 Products Found
Product Overview
The 1N5819 is a Schottky barrier Rectifier Diode with 1.0 ampere operation at TA=90°C with no thermal runaway. Suitable for low voltage, high frequency inverters free wheeling and polarity protection applications.
- 1.25W Power dissipation
- 100°C/W Junction-to-ambient maximum thermal resistance
- 45°C/W Junction-to-case maximum thermal resistance
- 110pF Total capacitance
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
25A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
1A
Diode Case Style
DO-41 (DO-204AL)
Forward Voltage Max
900mV
Operating Temperature Max
125°C
Product Range
1N5819
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability