Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part No2N5486
Order Code1700656
Gate Source Breakdown Voltage Max25V
Zero Gate Voltage Drain Current Idss Min8mA
Zero Gate Voltage Drain Current Max20mA
Gate Source Cutoff Voltage Max6V
Transistor Case StyleTO-92
Transistor TypeJFET
Operating Temperature Max150°C
Channel TypeN Channel
No. of Pins3 Pin
Transistor MountingThrough Hole
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Alternatives for 2N5486
2 Products Found
Technical Specifications
Gate Source Breakdown Voltage Max
25V
Zero Gate Voltage Drain Current Max
20mA
Transistor Case Style
TO-92
Operating Temperature Max
150°C
No. of Pins
3 Pin
Product Range
-
MSL
MSL 1 - Unlimited
Zero Gate Voltage Drain Current Idss Min
8mA
Gate Source Cutoff Voltage Max
6V
Transistor Type
JFET
Channel Type
N Channel
Transistor Mounting
Through Hole
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002