Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoAR0230CSSC00SUEA0-DPBR2
Order Code3213371
Technical Datasheet
Active Pixel Size1928 x 1088
Pixel Size (H x W)3µm x 3µm
Frames per Second60
Image ColourRGB
Sensor Case / PackageIBGA
No. of Pins80Pins
Sensor Case StyleIBGA
Supply Voltage Min2.5V
Supply Voltage Max3.1V
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
MSLMSL 4 - 72 hours
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Active Pixel Size
1928 x 1088
Frames per Second
60
Sensor Case / Package
IBGA
Sensor Case Style
IBGA
Supply Voltage Max
3.1V
Operating Temperature Max
85°C
MSL
MSL 4 - 72 hours
Pixel Size (H x W)
3µm x 3µm
Image Colour
RGB
No. of Pins
80Pins
Supply Voltage Min
2.5V
Operating Temperature Min
-30°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001