Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoFAN7529N
Order Code1495497
Technical Datasheet
PFC Mode of OperationCritical Conduction Mode
Control Mode-
Frequency Mode-
Supply Voltage Min14V
Supply Voltage Max20V
IC Case / PackageDIP
No. of Pins8Pins
IC MountingThrough Hole
Switching Frequency Typ-
Switching Frequency Min-
Switching Frequency Max-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Controller IC Case StyleDIP
Duty Cycle (%)-
Frequency50kHz
Operating Supply Current1.5mA
Startup Current40µA
UVLO12V
Technical Specifications
PFC Mode of Operation
Critical Conduction Mode
Frequency Mode
-
Supply Voltage Max
20V
No. of Pins
8Pins
Switching Frequency Typ
-
Switching Frequency Max
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Duty Cycle (%)
-
Operating Supply Current
1.5mA
UVLO
12V
Control Mode
-
Supply Voltage Min
14V
IC Case / Package
DIP
IC Mounting
Through Hole
Switching Frequency Min
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Controller IC Case Style
DIP
Frequency
50kHz
Startup Current
40µA
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833