Product Information
Product Overview
The FCM8202QY is a 3-phase sinusoidal Brushless DC Motor Controller (BLDC)/Permanent Magnet Synchronous Motor (PMSM) Controller. It comes with the advanced hall sensor design. Using the hall sensor signals, the control system is able to execute the PWM commutation by switching the three-phase inverter. There are two PWM modes of sine-wave mode and the square-wave mode. The square-wave mode includes PWM-PWM and PWM-ON approaches to improve the efficiency of the motor drive. Complete protection functions including overvoltage, over-current, over-temperature and short circuit prevent the control circuits and the motor from being damaged, particularly under stressed applications and demanding environments.
- Supports space vector modulation (SVM)
- Supports sine-wave and square-wave solutions
- Built-in clock generator
- Built-in error amplifier for torque loop control
- Direct duty control
- PLL angle detection (hall sensors)
- Current leading phase correction
- Synchronous rectifying
- Three levels of over-current protection (OCP)
- Adjustable OC timer
- Over-temperature protection (OTP)
Applications
Motor Drive & Control
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Motor Controller
1Outputs
-
32Pins
17V
125°C
-
No SVHC (15-Jan-2018)
LQFP
PMSM, Three Phase Brushless DC
-
LQFP
10V
-40°C
-
MSL 1 - Unlimited
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate