Print Page
Image is for illustrative purposes only. Please refer to product description.
7,200 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł7.010 |
| 10+ | zł4.940 |
| 100+ | zł3.410 |
| 500+ | zł2.650 |
| 1000+ | zł2.430 |
| 5000+ | zł2.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł7.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDD5690
Order Code9845038
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id30A
Drain Source On State Resistance0.027ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation50W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Alternatives for FDD5690
8 Products Found
Product Overview
The FDD5690 is a N-channel MOSFET designed specifically to improve the overall efficiency of DC-to-DC converters using either synchronous or conventional switching PWM controllers. It features faster switching and lower gate charge than other MOSFETs with comparable RDS (ON) specifications. The result is a MOSFET that is easy and safer to drive (even at very high frequencies) and DC-to-DC power supply designs with higher overall efficiency.
- Fast switching speed
- High performance Trench technology for extremely low RDS (ON)
- 23nC Typical low gate charge
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
30A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
50W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.027ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00036
Product traceability