Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoFGA15N120ANTDTU-F109
Order Code2453877
Technical Datasheet
Continuous Collector Current30A
Collector Emitter Saturation Voltage2.3V
Power Dissipation186W
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-3P
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
Product Overview
The FGA15N120ANTDTU_F109 is a 1200V NPT Trench IGBT. It is in a non-punch through (NPT) IGBT design. This is a new member of the MOS gated high voltage switching IGBT family. IGBT combines the best features of MOSFET and bipolar transistors. This device has the high input impedance of a MOSFET and the low on-state conduction loss of a bipolar transistor. Offers lower conduction loss and lower switching loss for designing high efficiency and reliable systems. Optimized manufacturing process results in better control and repeatability This product is general usage and suitable for many different applications.
- Low saturation voltage
- Low switching loss
- Extremely enhanced avalanche capability
Technical Specifications
Continuous Collector Current
30A
Power Dissipation
186W
Transistor Case Style
TO-3P
Operating Temperature Max
150°C
Product Range
-
Collector Emitter Saturation Voltage
2.3V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006401
Product traceability