Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoLB11920-E
Order Code2728207
Technical Datasheet
IC TypeMotor Driver
Motor TypeThree Phase Brushless DC
No. of Outputs3Outputs
Output Current3.5A
Output Voltage35V
IC Case / PackageDIP
No. of Pins30Pins
Supply Voltage Min4.4V
Supply Voltage Max5.5V
Operating Temperature Min-20°C
Operating Temperature Max80°C
Qualification-
Product Range-
MSL-
Automotive Qualification Standard-
Driver Case StyleDIP
Technical Specifications
IC Type
Motor Driver
No. of Outputs
3Outputs
Output Voltage
35V
No. of Pins
30Pins
Supply Voltage Max
5.5V
Operating Temperature Max
80°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Driver Case Style
DIP
Motor Type
Three Phase Brushless DC
Output Current
3.5A
IC Case / Package
DIP
Supply Voltage Min
4.4V
Operating Temperature Min
-20°C
Qualification
-
MSL
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001