Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLV8104V-TLM-H
Order Code2724082
Technical Datasheet
IC TypeMotor Pre-Driver
Motor TypeThree Phase Brushless DC
No. of Outputs3Outputs
Output Current15mA
Output Voltage5V
IC Case / PackageSSOP
No. of Pins44Pins
Supply Voltage Min16V
Supply Voltage Max28V
Operating Temperature Min-20°C
Operating Temperature Max80°C
Qualification-
Product Range-
Automotive Qualification Standard-
Driver Case StyleSSOP
Product Overview
The LV8104V is a pre-driver IC designed for variable speed control of 3-phase brushless motors. It can be used to implement both upper and low output N-channel power FET drive circuit using a built-in charge pump circuit. High-efficiency drive is possible through the use of direct PWM drive and synchronous rectifyication.
Technical Specifications
IC Type
Motor Pre-Driver
No. of Outputs
3Outputs
Output Voltage
5V
No. of Pins
44Pins
Supply Voltage Max
28V
Operating Temperature Max
80°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Driver Case Style
SSOP
Motor Type
Three Phase Brushless DC
Output Current
15mA
IC Case / Package
SSOP
Supply Voltage Min
16V
Operating Temperature Min
-20°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0063
Product traceability