Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoLV8731V-MPB-H
Order Code2217019
Technical Datasheet
IC TypeH-Bridge Motor Driver
Motor TypeTwo Phase Stepper
No. of Outputs2Outputs
Output Current2A
Output Voltage-
IC Case / PackageSSOP
No. of Pins44Pins
Supply Voltage Min9V
Supply Voltage Max32V
Operating Temperature Min-20°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
Driver Case StyleSSOP
Product Overview
The LV8731V-MPB-H is a 2-channel H-bridge Driver IC that can switch a stepper motor driver, which supports micro-step drive with 1/16-step resolution and two channels of a brushed motor driver, which supports forward, reverse, brake and standby of a motor. It is ideally suited for driving brushed DC motors and stepper motors used in office equipment and amusement applications.
- BiCDMOS process IC
- Low on-resistance
- Micro-step mode can be set to full-step, half-step, quarter-step or 1/16-step
- Excitation step proceeds only by step signal input
- Motor current selectable in four steps
- Output short-circuit protection circuit (selectable from latch-type or auto-reset-type) incorporated
- Unusual condition warning output pins
- No control power supply required
- High efficiency
- Low consumption
- Safety design
- Easy to control for micro-step drive
- 3.25W Maximum allowable power dissipation
Applications
Motor Drive & Control, Computers & Computer Peripherals, Industrial, Consumer Electronics
Technical Specifications
IC Type
H-Bridge Motor Driver
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
44Pins
Supply Voltage Max
32V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Driver Case Style
SSOP
Motor Type
Two Phase Stepper
Output Current
2A
IC Case / Package
SSOP
Supply Voltage Min
9V
Operating Temperature Min
-20°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002192