Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74HCT273ANG.
Order Code1191837
Technical Datasheet
Logic Family / Base Number74HCT273
Flip-Flop TypeD
Propagation Delay25ns
Frequency30MHz
Output Current4mA
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins20Pins
Trigger TypePositive Edge
IC Output TypeNon Inverted
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family74HCT
Logic IC Base Number74273
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
Alternatives for MC74HCT273ANG.
2 Products Found
Technical Specifications
Logic Family / Base Number
74HCT273
Propagation Delay
25ns
Output Current
4mA
Logic Case Style
DIP
Trigger Type
Positive Edge
Supply Voltage Min
4.5V
Logic IC Family
74HCT
Operating Temperature Min
-55°C
Qualification
-
Flip-Flop Type
D
Frequency
30MHz
IC Case / Package
DIP
No. of Pins
20Pins
IC Output Type
Non Inverted
Supply Voltage Max
5.5V
Logic IC Base Number
74273
Operating Temperature Max
125°C
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002273