Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMICRORB-10020-MLP-TR1
Order Code3368539
Product RangeRB-Series SiPM Sensor
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMICRORB-10020-MLP-TR1
Order Code3368539
Product RangeRB-Series SiPM Sensor
Technical Datasheet
Product RangeRB-Series SiPM Sensor
Active Area Dimensions1mm x 1mm
No. of Microcells1590Microcells
Microcell Size20µm
Optimized Wavelength905nm
Sensor Case StyleMLP
Sensor Case / PackageMLP
No. of Pins4Pins
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
RB-Series SiPM Sensor
No. of Microcells
1590Microcells
Optimized Wavelength
905nm
Sensor Case / Package
MLP
SVHC
No SVHC (15-Jan-2018)
Active Area Dimensions
1mm x 1mm
Microcell Size
20µm
Sensor Case Style
MLP
No. of Pins
4Pins
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004