Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMM74HC688WM
Order Code1013984
Technical Datasheet
Logic Family / Base Number74HC688
Comparator TypeMagnitude
No. of Channels8Channels
No. of Bits8bit
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins20Pins
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number74688
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Alternatives for MM74HC688WM
3 Products Found
Technical Specifications
Logic Family / Base Number
74HC688
No. of Channels
8Channels
IC Case / Package
SOIC
No. of Pins
20Pins
Supply Voltage Max
6V
Logic IC Base Number
74688
Operating Temperature Max
85°C
Comparator Type
Magnitude
No. of Bits
8bit
Logic Case Style
SOIC
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175