Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBF5458.
Order Code2454013RL
Technical Datasheet
Gate Source Breakdown Voltage Max25V
Breakdown Voltage Vbr25V
Zero Gate Voltage Drain Current Idss Min2mA
Zero Gate Voltage Drain Current Max9mA
Gate Source Cutoff Voltage Max-7V
Transistor Case StyleSOT-23
Transistor TypeSwitching
Operating Temperature Max150°C
Channel TypeN Channel
No. of Pins3 Pin
Transistor MountingSurface Mount
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Alternatives for MMBF5458.
8 Products Found
Technical Specifications
Gate Source Breakdown Voltage Max
25V
Zero Gate Voltage Drain Current Idss Min
2mA
Gate Source Cutoff Voltage Max
-7V
Transistor Type
Switching
Channel Type
N Channel
Transistor Mounting
Surface Mount
Qualification
-
MSL
MSL 1 - Unlimited
Breakdown Voltage Vbr
25V
Zero Gate Voltage Drain Current Max
9mA
Transistor Case Style
SOT-23
Operating Temperature Max
150°C
No. of Pins
3 Pin
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018