Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBF5462
Order Code2453371
Technical Datasheet
Gate Source Breakdown Voltage Max40V
Zero Gate Voltage Drain Current Max-16mA
Zero Gate Voltage Drain Current Idss Min-4mA
Gate Source Cutoff Voltage Max9V
Transistor Case StyleSOT-23
Transistor TypeJFET
Operating Temperature Max150°C
No. of Pins3 Pin
Channel TypeP Channel
Transistor MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The MMBF5462 is a P-channel JFET designed primarily for low level audio and general purpose applications with high impedance signal sources.
- -40V Drain-gate voltage
- 40V Gate-source voltage
- 10mA Forward gate current
Applications
Industrial, Audio, Power Management
Technical Specifications
Gate Source Breakdown Voltage Max
40V
Zero Gate Voltage Drain Current Idss Min
-4mA
Transistor Case Style
SOT-23
Operating Temperature Max
150°C
Channel Type
P Channel
Product Range
-
MSL
MSL 1 - Unlimited
Zero Gate Voltage Drain Current Max
-16mA
Gate Source Cutoff Voltage Max
9V
Transistor Type
JFET
No. of Pins
3 Pin
Transistor Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018
Product traceability