Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBTA56
Order Code2454028RL
Transistor PolarityPNP
Collector Emitter Voltage Max80V
Collector Emitter Voltage V(br)ceo80V
Continuous Collector Current500mA
DC Collector Current500mA
Power Dissipation350mW
Power Dissipation Pd350mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency50MHz
DC Current Gain hFE Min100hFE
DC Current Gain hFE100hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
Alternatives for MMBTA56
4 Products Found
Product Overview
The MMBTA56 is a PNP Bipolar Transistor designed for general purpose amplifier applications at collector currents to 300mA.
- -55 to 150°C Operating junction temperature range
Applications
Power Management, Industrial
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
80V
DC Collector Current
500mA
Power Dissipation Pd
350mW
Transistor Mounting
Surface Mount
Transition Frequency
50MHz
DC Current Gain hFE
100hFE
Product Range
-
Automotive Qualification Standard
-
Collector Emitter Voltage Max
80V
Continuous Collector Current
500mA
Power Dissipation
350mW
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018
Product traceability