Print Page
Image is for illustrative purposes only. Please refer to product description.
2,494 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | zł23.040 |
10+ | zł16.330 |
25+ | zł14.430 |
50+ | zł13.380 |
100+ | zł12.320 |
250+ | zł11.480 |
500+ | zł11.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł23.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCL31001MNITWG
Order Code3766144
Technical Datasheet
TopologyBuck
LED Driver Type-
Input Voltage Min35V
Input Voltage Max57V
Output Voltage Max-
Output Current Max3A
Switching Frequency Typ133.3kHz
IC MountingSurface Mount
IC Case / PackageQFN
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Automotive Qualification Standard-
Device TopologyBuck
Driver Case StyleQFN
No. of Outputs4Outputs
Switching Frequency133.3kHz
Alternatives for NCL31001MNITWG
1 Product Found
Technical Specifications
Topology
Buck
Input Voltage Min
35V
Output Voltage Max
-
Switching Frequency Typ
133.3kHz
IC Case / Package
QFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Driver Case Style
QFN
Switching Frequency
133.3kHz
LED Driver Type
-
Input Voltage Max
57V
Output Current Max
3A
IC Mounting
Surface Mount
No. of Pins
48Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Device Topology
Buck
No. of Outputs
4Outputs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000635
Product traceability