Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCN49597MNRG
Order Code3254554RL
Technical Datasheet
Baud Rate4800baud
Supply Voltage Min3V
Supply Voltage Max3.6V
Controller IC Case StyleQFN-EP
IC Case / PackageQFN-EP
No. of Pins52Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Baud Rate
4800baud
Supply Voltage Max
3.6V
IC Case / Package
QFN-EP
Operating Temperature Min
-40°C
Product Range
-
Supply Voltage Min
3V
Controller IC Case Style
QFN-EP
No. of Pins
52Pins
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability