Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1015AP100G
Order Code2724143
Technical Datasheet
Input Voltage Min100VAC
Input Voltage Max250VAC
IC Case / PackageDIP
No. of Pins7Pins
Power Rating Max19W
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating700V
Power Switch Current Rating-
Switching Frequency100kHz
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (10-Jun-2022)
Alternatives for NCP1015AP100G
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Input Voltage Min
100VAC
IC Case / Package
DIP
Power Rating Max
19W
Isolation
Isolated
Power Switch Current Rating
-
IC Mounting
Through Hole
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Input Voltage Max
250VAC
No. of Pins
7Pins
Topology
Flyback
Power Switch Voltage Rating
700V
Switching Frequency
100kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
Product traceability