Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCP103AMX120TCG
Order Code2454534
Product Range1.2V 150mA LDO Voltage Regulators
Technical Datasheet
705 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | zł1.270 |
10+ | zł0.830 |
100+ | zł0.570 |
500+ | zł0.450 |
Price for:Each
Minimum: 5
Multiple: 5
zł6.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP103AMX120TCG
Order Code2454534
Product Range1.2V 150mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.7V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage - Nom1.2V
Output Voltage Nom1.2V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current150mA
Output Current Max150mA
Dropout Voltage - Typ @ Current-
IC MountingSurface Mount
IC Case / PackageµDFN
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range1.2V 150mA LDO Voltage Regulators
Alternatives for NCP103AMX120TCG
1 Product Found
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage - Nom
1.2V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
150mA
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
150°C
Input Voltage Min
1.7V
No. of Outputs
1Outputs
Output Voltage Nom
1.2V
Output Voltage Max
-
Max Output Current
150mA
Dropout Voltage - Typ @ Current
-
IC Case / Package
µDFN
Operating Temperature Min
-40°C
Product Range
1.2V 150mA LDO Voltage Regulators
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001