Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1653APG.
Order Code2724284
Technical Datasheet
PFC Mode of OperationContinuous Conduction Mode
Control ModeAverage Current
Frequency Mode-
Supply Voltage Min8.75V
Supply Voltage Max18V
IC Case / PackageDIP
No. of Pins8Pins
IC MountingThrough Hole
Switching Frequency Typ67kHz
Switching Frequency Min60.3kHz
Switching Frequency Max73.7kHz
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2020)
Controller IC Case StyleDIP
Duty Cycle (%)94%
Frequency67kHz
Operating Supply Current-
Startup Current950µA
UVLO13.25V
Alternatives for NCP1653APG.
1 Product Found
Technical Specifications
PFC Mode of Operation
Continuous Conduction Mode
Frequency Mode
-
Supply Voltage Max
18V
No. of Pins
8Pins
Switching Frequency Typ
67kHz
Switching Frequency Max
73.7kHz
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2020)
Duty Cycle (%)
94%
Operating Supply Current
-
UVLO
13.25V
Control Mode
Average Current
Supply Voltage Min
8.75V
IC Case / Package
DIP
IC Mounting
Through Hole
Switching Frequency Min
60.3kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Controller IC Case Style
DIP
Frequency
67kHz
Startup Current
950µA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833
Product traceability