Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV7608DQR2G
Order Code2382427
Technical Datasheet
No. of Channels8Channels
Gate Driver Type-
No. of Pins36Pins
IC MountingSurface Mount
Supply Voltage Min3.15V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Product Overview
The NCV7608DQR2G is a 8-output Driver configurable in any combination of high-side, low-side or H-bridge configurations. The integrated standard serial peripheral interface (SPI) allows digital control of all output stages and provides diagnostic fault information. In addition, four channels (#5-8) can be PWM controlled via external control input pins. Integrated clamping circuits (both in high and low-side operational modes), wave shaping, positive and negative transient protection and dedicated channel pair over-temperature shutdown circuits provide.
- 5MHz SPI interface for data communication
- 16-bit Frame length, daisy chain compatible
- Frame detection
- PWM inputs for 4 outputs
- Ultra-low standby current
- Overcurrent protection - Characterized to AEC Q10X-12-REV A
- High-side and Low-side flyback protection
- Fault reporting
- Under-voltage lockout (VS and VCC)
- Over-voltage shutdown (VS)
- Supports LED loads
- Supports cold cranking operation down to 3V
- Over-temperature protection
- Flexible configuration
- Low power dissipation
- High speed control is possible
- Parallel control of four of the outputs
- Low battery current drain
- Self Protects for high current conditions
- Protects against abnormal load conditions
- Self protects for loads that will not have enough voltage to properly operate
- Self protects for over-voltage condition
- Drive capability for versatile loads
- Capable of controlling the drivers at a low battery voltage
- 1.2Ω (typical at 25°C) RDS(on)
Applications
Motor Drive & Control, Automotive, Industrial
Technical Specifications
No. of Channels
8Channels
No. of Pins
36Pins
Supply Voltage Min
3.15V
Operating Temperature Min
-40°C
Product Range
-
Gate Driver Type
-
IC Mounting
Surface Mount
Supply Voltage Max
5.25V
Operating Temperature Max
150°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000204
Product traceability