Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV7719DQR2G
Order Code2424495
Technical Datasheet
IC TypeHalf-Bridge Motor Driver
Motor TypeBrushed DC
No. of Outputs8Outputs
Output Current550mA
Output Voltage-
IC Case / PackageSSOP
No. of Pins24Pins
Supply Voltage Min3.15V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (16-Jan-2020)
Automotive Qualification StandardAEC-Q100
Driver Case StyleSSOP
Alternatives for NCV7719DQR2G
1 Product Found
Product Overview
The NCV7719DQR2G is a 8-channel Half-bridge Driver with protection features designed specifically for industrial motion control applications. The product has independent controls and diagnostics and the drivers can be operated in forward, reverse, brake and high impedance states. The device is controlled via a 16-bit SPI interface and is daisy chain compatible.
- Low quiescent current sleep mode
- Integrated freewheeling protection (LS and HS)
- 16-bit Frame error detection
- Daisy chain compatible with multiple of 8-bit device
- Under-voltage and over-voltage lockout
- Discriminated fault reporting
- Overcurrent protection
- Over-temperature protection
- Underload detection
- 5MHz SPI communication
- 0.55A Peak current
- 1Ω (typical) RDS(on)
Applications
Automotive, Industrial, Motor Drive & Control, HVAC
Technical Specifications
IC Type
Half-Bridge Motor Driver
No. of Outputs
8Outputs
Output Voltage
-
No. of Pins
24Pins
Supply Voltage Max
5.25V
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (16-Jan-2020)
Driver Case Style
SSOP
Motor Type
Brushed DC
Output Current
550mA
IC Case / Package
SSOP
Supply Voltage Min
3.15V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 2 - 1 year
Automotive Qualification Standard
AEC-Q100
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000321
Product traceability