Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV78723MW0R2G
Order Code3004014RL
Technical Datasheet
TopologyBuck
LED Driver Type-
Input Voltage Min8V
Input Voltage Max67V
Output Voltage Max60V
Output Current Max1.6A
Switching Frequency Typ10MHz
IC MountingSurface Mount
IC Case / PackageQFN
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max155°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Device TopologyBuck
Driver Case StyleQFN
No. of Outputs2Outputs
Switching Frequency-
Technical Specifications
Topology
Buck
Input Voltage Min
8V
Output Voltage Max
60V
Switching Frequency Typ
10MHz
IC Case / Package
QFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
QFN
Switching Frequency
-
LED Driver Type
-
Input Voltage Max
67V
Output Current Max
1.6A
IC Mounting
Surface Mount
No. of Pins
24Pins
Operating Temperature Max
155°C
Qualification
AEC-Q100
SVHC
No SVHC (15-Jan-2018)
Device Topology
Buck
No. of Outputs
2Outputs
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability