Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part NoNGTB20N120IHWG.
Order Code2492857
Technical Datasheet
Continuous Collector Current40A
Collector Emitter Saturation Voltage2.2V
Power Dissipation341W
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
Product Overview
The NGTB20N120IHWG is an Insulated Gate Bipolar Transistor features a robust and field-stop (FS) Trench construction, provides and superior performance in demanding switching applications and offers low ON-state voltage with minimal switching loss. The IGBT is well suited for resonant or soft switching applications.
- Extremely efficient Trench with field-stop technology
- Low switching loss - Reduces system power dissipation
- Optimized for low losses in IH cooker application
Applications
HVAC, Consumer Electronics, Power Management
Technical Specifications
Continuous Collector Current
40A
Power Dissipation
341W
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
-
Collector Emitter Saturation Voltage
2.2V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004083