Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoNGTB40N60IHLWG.
Order Code2321655
Technical Datasheet
Continuous Collector Current80A
Collector Emitter Saturation Voltage2V
Power Dissipation250W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
Alternatives for NGTB40N60IHLWG.
2 Products Found
Product Overview
The NGTB40N60IHLWG is an Insulated Gate Bipolar Transistor (IGBT) features a robust and field-stop (FS) Trench construction, provides superior performance in demanding switching applications, offering both low ON-state voltage and minimal switching loss. The IGBT is well suited for resonant or soft switching applications. Incorporated into the device is a rugged co-packaged free-wheeling diode with a low forward voltage.
- Low saturation voltage using Trench with field-stop technology
- Low switching loss - Reduces system power dissipation
- Low gate charge
- Low conduction loss
Applications
HVAC, Power Management
Technical Specifications
Continuous Collector Current
80A
Power Dissipation
250W
Transistor Case Style
TO-247
Operating Temperature Max
150°C
Product Range
-
Collector Emitter Saturation Voltage
2V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00542