Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part NoNOIL1SM0300A-QDC
Order Code2534604
Technical Datasheet
Pixel Size (H x W)-
Active Pixel Size640x480
Frames per Second250
Image ColourMonochrome
Sensor Case / PackageLCC
No. of Pins48Pins
Sensor Case StyleLCC
Supply Voltage Min2.5V
Supply Voltage Max3.3V
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product Range-
Technical Specifications
Pixel Size (H x W)
-
Frames per Second
250
Sensor Case / Package
LCC
Sensor Case Style
LCC
Supply Voltage Max
3.3V
Operating Temperature Max
70°C
Active Pixel Size
640x480
Image Colour
Monochrome
No. of Pins
48Pins
Supply Voltage Min
2.5V
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001