Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoNOIP1SN0500A-QDI
Order Code2727907
Technical Datasheet
Pixel Size (H x W)4.8µm x 4.8µm
Active Pixel Size800 x 600
Frames per Second545
Image ColourRGB
Sensor Case / PackageLCC
Sensor Case StyleLCC
No. of Pins48Pins
Supply Voltage Min1.8V
Supply Voltage Max3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Pixel Size (H x W)
4.8µm x 4.8µm
Frames per Second
545
Sensor Case / Package
LCC
No. of Pins
48Pins
Supply Voltage Max
3.3V
Operating Temperature Max
85°C
Active Pixel Size
800 x 600
Image Colour
RGB
Sensor Case Style
LCC
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0068
Product traceability