Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | zł93.180 |
5+ | zł85.330 |
10+ | zł77.480 |
25+ | zł75.370 |
50+ | zł73.220 |
100+ | zł71.060 |
Price for:Each
Minimum: 1
Multiple: 1
zł93.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVBG025N065SC1.
Order Code4070489
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id106A
Drain Source Voltage Vds650V
Drain Source On State Resistance0.0285ohm
Transistor Case StyleD2PAK-7L
No. of Pins7Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.3V
Power Dissipation395W
Operating Temperature Max175°C
Product Range-
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
106A
Drain Source On State Resistance
0.0285ohm
No. of Pins
7Pins
Gate Source Threshold Voltage Max
4.3V
Operating Temperature Max
175°C
Channel Type
N Channel
Drain Source Voltage Vds
650V
Transistor Case Style
D2PAK-7L
Rds(on) Test Voltage
18V
Power Dissipation
395W
Product Range
-
Technical Docs (1)
Alternatives for NVBG025N065SC1.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001899
Product traceability