Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part NoP2784AF-08SR.
Order Code1903670
Technical Datasheet
Clock IC TypeClock Conditioner
Frequency78MHz
No. of Outputs1Outputs
Supply Voltage Min3V
Supply Voltage Max3.6V
Clock IC Case StyleSOIC
No. of Pins8Pins
IC Output Type-
IC Input Type-
Operating Temperature Min0°C
Operating Temperature Max70°C
Technical Specifications
Clock IC Type
Clock Conditioner
No. of Outputs
1Outputs
Supply Voltage Max
3.6V
No. of Pins
8Pins
IC Input Type
-
Operating Temperature Max
70°C
Frequency
78MHz
Supply Voltage Min
3V
Clock IC Case Style
SOIC
IC Output Type
-
Operating Temperature Min
0°C
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033