Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoRB751S40.
Order Code2454074
Product RangeRB751
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage40V
Average Forward Current30mA
Forward Voltage Max370mV
Forward Surge Current500mA
Operating Temperature Max125°C
Diode Case StyleSOD-523F
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeRB751
Qualification-
Alternatives for RB751S40.
3 Products Found
Product Overview
The RB751S40 is a Schottky Barrier Diode with matte tin-plated lead terminals and green mould compound case. This product is general usage and suitable for many different applications.
- Low forward voltage drop
- Flat lead, surface mount device under 0.70mm height
- Extremely small outline plastic package SOD523F
- Moisture level sensitivity 1
- Pb-free version
Applications
Industrial
Technical Specifications
Diode Configuration
Single
Average Forward Current
30mA
Forward Surge Current
500mA
Diode Case Style
SOD-523F
Reverse Recovery Time
-
Product Range
RB751
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
370mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability