Print Page
SC10072
No. of Cells:-
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Product Information
ManufacturerOSEPP
Manufacturer Part NoSC10072
Order Code2819534
Technical Datasheet
No. of Cells-
Power Rating-
Power Voltage Max-
Length60mm
Width-
Height120mm
Current at P Max100mA
Open Circuit Voltage7.2V
Short Circuit Current-
Weight-
Product Range-
Technical Specifications
No. of Cells
-
Power Voltage Max
-
Width
-
Current at P Max
100mA
Short Circuit Current
-
Product Range
-
Power Rating
-
Length
60mm
Height
120mm
Open Circuit Voltage
7.2V
Weight
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814