Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerOSRAM
Manufacturer Part NoCM01E-T1
Order Code1472620
Technical Datasheet
Product Range-
LED ColourGreen
Wavelength Typ525nm
Luminous Flux @ Test16lm
Supply Voltage24V
Power Module ConfigurationCircular
Operating Temperature Min-30°C
Operating Temperature Max75°C
Luminous Flux @ Max-
Power Rating1.2W
Forward Current @ Test50mA
LED Module TypeBoard + LED
Technical Specifications
Product Range
-
Wavelength Typ
525nm
Supply Voltage
24V
Operating Temperature Min
-30°C
Luminous Flux @ Max
-
Forward Current @ Test
50mA
LED Colour
Green
Luminous Flux @ Test
16lm
Power Module Configuration
Circular
Operating Temperature Max
75°C
Power Rating
1.2W
LED Module Type
Board + LED
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005