Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerOSRAM
Manufacturer Part NoLAW57B-FYGY-24-Z
Order Code1226402
Technical Datasheet
Product Range-
LED ColourAmber
Wavelength Typ617nm
Viewing Angle120°
Luminous Flux @ Test24lm
Forward Current If Max400mA
Forward Current @ Test400mA
Forward Voltage @ Test2.2V
Luminous Intensity @ Test6cd
Power Dissipation Pd1.2W
Automotive Qualification Standard-
MSLMSL 4 - 72 hours
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
-
Wavelength Typ
617nm
Luminous Flux @ Test
24lm
Forward Current @ Test
400mA
Luminous Intensity @ Test
6cd
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2015)
LED Colour
Amber
Viewing Angle
120°
Forward Current If Max
400mA
Forward Voltage @ Test
2.2V
Power Dissipation Pd
1.2W
MSL
MSL 4 - 72 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001