Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerOSRAM
Manufacturer Part NoLECWE2A-LYNX-URVU
Order Code1680588
Technical Datasheet
LED ColourWarm White
LED MountingSMD
Bulb Size-
Forward Current If700mA
Viewing Angle120°
Product Range-
MSL-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
LED Colour
Warm White
Bulb Size
-
Viewing Angle
120°
MSL
-
LED Mounting
SMD
Forward Current If
700mA
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002