Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerOSRAM
Manufacturer Part NoSFH4205-Z
Order Code1226343
Technical Datasheet
Peak Wavelength950nm
Diode Case StyleSMD
Angle of Half Intensity60°
Forward Current If(AV)100mA
Radiant Intensity (Ie)10mW/Sr
Forward Voltage VF Max1.5V
Rise Time10ns
Fall Time tf10ns
Operating Temperature Min-40°C
Operating Temperature Max100°C
Automotive Qualification Standard-
Product Range-
MSL-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Peak Wavelength
950nm
Angle of Half Intensity
60°
Radiant Intensity (Ie)
10mW/Sr
Rise Time
10ns
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
-
Diode Case Style
SMD
Forward Current If(AV)
100mA
Forward Voltage VF Max
1.5V
Fall Time tf
10ns
Operating Temperature Max
100°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001