Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAQY206GVY
Order Code4308556
Product RangePhotoMOS HF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
3500+ | zł39.040 |
Price for:Each
Minimum: 3500
Multiple: 3500
zł136,640.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQY206GVY
Order Code4308556
Product RangePhotoMOS HF Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max600V
Load Current150mA
MOSFET Relay Package StyleSSOP-4
Relay MountingSurface Mount
Relay TerminalsSolder
On State Resistance Max15ohm
Isolation Voltage1.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1µA
Product RangePhotoMOS HF Series
SVHCTo Be Advised
Product Overview
AQY206GVY is a photoMos HF SSOP 1 Form A high capacity relay. Typical application includes measuring and testing equipment, inspection machines, multi-point recorder, industrial equipment.
- Miniature SSOP package with load voltage of 600V
- High speed operation, low on-resistance, surface-mount terminal type
- AC/DC dual use, 600V output rating load voltage, 150mA output rating load current
- 0.15A continuous load current
- 1500Vrms I/O isolation voltage, 30mA LED forward current
- 5V LED reverse voltage, 400mW total power dissipation
- 8ohm typical on resistance, 0.8pF typical I/O capacitance
- 0.06ms typical turn on time, 0.02ms typ turn off time
- 1000Mohm minimum initial I/O isolation resistance
- SOP4 package, operating ambient temperature range from -40 to +105°C
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
600V
MOSFET Relay Package Style
SSOP-4
Relay Terminals
Solder
Isolation Voltage
1.5kV
Off State Leakage Current Max
1µA
SVHC
To Be Advised
Load Type
AC / DC
Load Current
150mA
Relay Mounting
Surface Mount
On State Resistance Max
15ohm
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS HF Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
Product traceability