Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoARE1312
Order Code3773000
Product RangeRE Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current500mA
Product RangeRE Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialGold
Coil Resistance720ohm
Product Overview
The ARE1312 is a microwave Relay with 1-form-C gold contact. This RE-series microwave relay features single side stable type operating function, standard PC board terminal shape, through hole mounting, solder relay terminal with non-latching coil for broadcasting industry.
- Excellent high frequency characteristics
- 100MΩ (at 500V DC) Initial insulation resistance
- 500Vrms for one minute Break down voltage between open contacts
- 10ms Maximum operating speed
- -40 to 60°C Ambient temperature range
- 5 to 85% RH Humidity
Applications
Test & Measurement, Consumer Electronics
Technical Specifications
Contact Configuration
SPDT
Contact Current
500mA
Relay Mounting
Through Hole
Contact Voltage VAC
-
Contact Voltage VDC
30VDC
Coil Resistance
720ohm
Coil Voltage
12VDC
Product Range
RE Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Gold
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004563
Product traceability