Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoARE13A4HZ
Order Code3773024
Product RangeRE Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage4.5VDC
Contact Current500mA
Product RangeRE Series
Relay MountingSurface Mount
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialGold
Coil Resistance101ohm
Alternatives for ARE13A4HZ
1 Product Found
Technical Specifications
Contact Configuration
SPDT
Contact Current
500mA
Relay Mounting
Surface Mount
Contact Voltage VAC
-
Contact Voltage VDC
30VDC
Coil Resistance
101ohm
Coil Voltage
4.5VDC
Product Range
RE Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Gold
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005