Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | zł6.710 |
10+ | zł5.990 |
25+ | zł5.280 |
50+ | zł4.810 |
Product Information
Alternatives for BR-2032/HEN.
1 Product Found
Product Overview
The BR-2032/HEN is a 2032 3V/190mAh coin-cell Non-rechargeable Battery features a lithium poly-carbon monofluoride technology, PCB pins terminals, without insulation wrap and configuration type-H. Coin type lithium battery is high energy, high reliability batteries for a variety of applications. The full 3V in these high energy density batteries is about twice that of conventional dry batteries. Panasonic coin type lithium batteries are poly-carbon mono-fluoride lithium batteries (BR-series) for uses that require extended reliability and safety.
- High voltage of 3 volts - Twice that of conventional dry batteries
- Extremely small self-discharge for long service and shelf life
- Compact and lightweight
- Extremely high energy density per unit weight
- Extremely safe (poly-carbon monofluoride lithium batteries)
- -30 to 80°C Operating temperature range
Applications
Portable Devices, Computers & Computer Peripherals
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
3V
Lithium Poly Carbon Monofluoride
20mm
3.2mm
Coin Cell
BR2032
-
0
2032
190mAh
PCB Pins
1
2.5g
5004LB
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate