Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | zł4.730 |
50+ | zł3.520 |
100+ | zł3.270 |
250+ | zł3.000 |
Product Information
Alternatives for CR-1216/BN.
1 Product Found
Product Overview
The CR-1216/BN is a 1216 3V/25mAh coin-cell Non-rechargeable Battery features a lithium manganese dioxide technology and flat top terminals. Coin type lithium battery is high energy, high reliability batteries for a variety of applications. The full 3V in these high energy density batteries is about twice that of conventional dry batteries. Panasonic coin type lithium batteries are manganese dioxide lithium batteries (CR-series) for uses that require high voltage and strong load pulse characteristics. The CR lithium primary coin cells contain per chlorate over the limit.
- High voltage of 3 volts - Twice that of conventional dry batteries
- Extremely small self-discharge for long service and shelf life
- Compact and lightweight
- Extremely high energy density per unit weight
- Extremely strong load pulse characteristics (manganese dioxide lithium)
- -30 to 60°C Operating temperature range
Applications
Portable Devices, Computers & Computer Peripherals
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
3V
Lithium Manganese Dioxide
12.5mm
Flat Top
Coin Cell
CR1216
-
0
1216
25mAh
1.6mm
1
0.7g
5034LC
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Product Compliance Certificate