Print Page
Image is for illustrative purposes only. Please refer to product description.
6,324 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | zł3.610 |
10+ | zł3.150 |
25+ | zł2.790 |
50+ | zł2.570 |
100+ | zł2.520 |
Price for:Each
Minimum: 1
Multiple: 1
zł3.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoCR-1632/HEN.
Order Code1298245
Technical Datasheet
Battery Voltage3V
Battery Size Code1632
Battery TechnologyLithium Manganese Dioxide
External Diameter16mm
Battery Capacity140mAh
External Height3.2mm
Battery TerminalsPCB Pins
Pack Quantity1
Battery Type / SizeCoin Cell
Weight1.8g
Battery IEC CodeCR1632
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHC0
Alternatives for CR-1632/HEN.
1 Product Found
Product Overview
The CR-1632 series from Panasonic are non rechargeable manganese dioxide lithium coin battery.
- Terminals available in flat top, horizontal placement with PCB pins
- IEC code of battery is CR1632
- Available in 1632 standard size
- Nominal battery voltage of 3V
- Nominal capacity of 140mAh
- Continuous standard load of 0.1mA
- Operating temperature range -30°C to 60°C
- Battery weight is 1.8g
Applications
Power Management, Portable Devices, Consumer Electronics, Industrial, LED Lighting
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
140mAh
Battery Terminals
PCB Pins
Battery Type / Size
Coin Cell
Battery IEC Code
CR1632
Battery Compliance
-
SVHC
0
Battery Size Code
1632
External Diameter
16mm
External Height
3.2mm
Pack Quantity
1
Weight
1.8g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018
UN Hazard Code:3090