Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | zł1.410 |
50+ | zł1.230 |
100+ | zł1.090 |
250+ | zł1.000 |
Product Information
Alternatives for CR-2025/BN.
4 Products Found
Product Overview
The CR-2025/BN is a 2025 3V/165mAh coin-cell Non-rechargeable Battery features a lithium manganese dioxide technology and pressure contact terminals. Coin type lithium battery is high energy, high reliability batteries for a variety of applications. The full 3V in these high energy density batteries is about twice that of conventional dry batteries. Panasonic coin type lithium batteries are manganese dioxide lithium batteries (CR-series) for uses that require high voltage and strong load pulse characteristics. The CR lithium primary coin cells contain per chlorate over the limit.
- High voltage of 3 volts - Twice that of conventional dry batteries
- Extremely small self-discharge for long service and shelf life
- Compact and lightweight
- Extremely high energy density per unit weight
- Extremely strong load pulse characteristics (manganese dioxide lithium)
- -30 to 60°C Operating temperature range
Applications
Portable Devices, Computers & Computer Peripherals
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
3V
Lithium Manganese Dioxide
165mAh
2.5mm
Coin Cell
CR2025
-
0
2025
20mm
Pressure Contact
1
2.3g
5003LC
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Product Compliance Certificate