Print Page
Image is for illustrative purposes only. Please refer to product description.
2,822 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | zł9.450 |
10+ | zł8.230 |
25+ | zł7.300 |
50+ | zł6.710 |
100+ | zł6.580 |
Price for:Each
Minimum: 1
Multiple: 1
zł9.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoCR-2PE/BN.
Order Code2070736
Technical Datasheet
Battery Voltage3V
Battery Size CodeCR2
Battery TechnologyLithium Manganese Dioxide
Battery Capacity850mAh
External Diameter15.6mm
External Height27mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity1
Battery Type / SizeCR2
Weight11.8g
Battery IEC CodeCR17355
Battery NEDA Code5046LC
Battery Compliance-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Alternatives for CR-2PE/BN.
4 Products Found
Product Overview
The CR-2PE/BN is a non-rechargeable Manganese Dioxide Lithium Battery with 850mAh of nominal capacity. It is in cylindrical type in shape.
- 20mA of Continuous Drain
Applications
Consumer Electronics
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
External Diameter
15.6mm
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
CR2
Battery IEC Code
CR17355
Battery Compliance
-
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
CR2
Battery Capacity
850mAh
External Height
27mm
Pack Quantity
1
Weight
11.8g
Battery NEDA Code
5046LC
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
UN Hazard Code:3090