Print Page
720 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | zł1.520 |
100+ | zł1.250 |
500+ | zł0.880 |
2500+ | zł0.710 |
4500+ | zł0.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
zł15.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEEFPJ331XAP
Order Code1539455
Product RangeFP Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance330µF
Voltage(DC)6.3V
ESR0.16ohm
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Product RangeFP Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter6.3mm
Product Length-
Product Width-
Product Height7.7mm
Ripple Current600mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EEEFPJ331XAP is a FP series Type 'V' aluminium electrolytic capacitor. It can be characterized by their low ESR, allowing a greater ripple current capacity to be achieved while contributing to fewer power losses and internal heating problems.
- AEC-Q200, radial-CAN, solder terminals
- Capacitance is 330µF with ±20% tolerance
- 2000 hours at 105°C endurance
- Operating temperature range from -55°C to 105°C
- Voltage(DC) is 6.3V
- Ripple current is 600mA
- 7.7mm product diameter, 6.3mm product height
- Standard product type
- High temperature lead-free reflow
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
6.3V
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
FP Series
Capacitor Terminals
Solder
Product Length
-
Product Height
7.7mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (21-Jan-2025)
Capacitance
330µF
ESR
0.16ohm
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
6.3mm
Product Width
-
Ripple Current
600mA
Operating Temperature Max
105°C
MSL
-
Alternatives for EEEFPJ331XAP
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000538
Product traceability