Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEEFKZ0D561RC
Order Code4292815
Product RangeSP-Cap KZ Series
Technical Datasheet
100 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | zł8.610 |
50+ | zł6.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
zł43.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEFKZ0D561RC
Order Code4292815
Product RangeSP-Cap KZ Series
Technical Datasheet
Capacitance560µF
Voltage(DC)2V
Capacitor Case / Package2917 [7343 Metric]
ESR4500µohm
Lifetime @ Temperature5500 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsL-Lead
Ripple Current8.5A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height2.2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeSP-Cap KZ Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
560µF
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
5500 hours @ 125°C
Capacitor Mounting
Surface Mount
Ripple Current
8.5A
Product Length
7.3mm
Product Height
2.2mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
2V
ESR
4500µohm
Capacitance Tolerance
± 20%
Capacitor Terminals
L-Lead
Product Diameter
-
Product Width
4.3mm
Operating Temperature Min
-55°C
Product Range
SP-Cap KZ Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015