Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEKMB1309112K
Order Code4204042
Product RangeEKMB WL Series
Technical Datasheet
40 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł61.990 |
5+ | zł52.240 |
10+ | zł48.570 |
50+ | zł40.980 |
100+ | zł39.580 |
250+ | zł38.150 |
Price for:Each
Minimum: 1
Multiple: 1
zł61.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEKMB1309112K
Order Code4204042
Product RangeEKMB WL Series
Technical Datasheet
Detection Distance8.5m
Sensing Range Max3.5m
Supply Voltage Min2.3VDC
Detection SensitivityStandard
Detection Area (Vertical)99°
Supply Voltage Max4VDC
Detection Area (Horizontal)99°
Beam Angle99°
Lens TypeUltra Slight Motion
Lens ColourBlack
No. of Detection Zones192Zones
Current Consumption Typ6µA
Product RangeEKMB WL Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Detection Distance
8.5m
Supply Voltage Min
2.3VDC
Detection Area (Vertical)
99°
Detection Area (Horizontal)
99°
Lens Type
Ultra Slight Motion
No. of Detection Zones
192Zones
Product Range
EKMB WL Series
SVHC
To Be Advised
Sensing Range Max
3.5m
Detection Sensitivity
Standard
Supply Voltage Max
4VDC
Beam Angle
99°
Lens Colour
Black
Current Consumption Typ
6µA
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019