Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELLVGG150M
Order Code3345672
Product RangeELL-VGG Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 4000+ | zł0.770 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
zł3,080.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELLVGG150M
Order Code3345672
Product RangeELL-VGG Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)490mA
Inductor ConstructionShielded
Saturation Current (Isat)600mA
Product RangeELL-VGG Series
Power Inductor Case3mm x 3mm x 1.5mm
DC Resistance Max0.64ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
ELL-VGG Series
DC Resistance Max
0.64ohm
Product Length
3mm
Product Height
1.5mm
RMS Current (Irms)
490mA
Saturation Current (Isat)
600mA
Power Inductor Case
3mm x 3mm x 1.5mm
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability