Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQP4M1R0KVC
Order Code2545728
Product RangePCC-M1040M-LP Series
Technical Datasheet
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł3.380 |
50+ | zł2.420 |
100+ | zł2.280 |
250+ | zł2.110 |
500+ | zł1.990 |
1000+ | zł1.870 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł3.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP4M1R0KVC
Order Code2545728
Product RangePCC-M1040M-LP Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)19.6A
Inductor Construction-
Saturation Current (Isat)34.6A
Power Inductor Case10.7mm x 10mm x 4mm
Product RangePCC-M1040M-LP Series
Inductor Case / Package-
DC Resistance Max0.00286ohm
Inductance Tolerance± 20%
Product Length10.7mm
Product Width10mm
Product Height4mm
Product Overview
Panasonic’s ETQP Series Metal Composite Type Power Choke Coils are suited for filter, step-down and step-up circuits for DC/DC converters. They are AEC-Q200 Compliant offering reliability when exposed to high temperatures along with a high resistance to vibration.
- Vibration Resistance of 10G ~ 30G (5Hz – 2kHz)
- Up to 40% Smaller
- Maximum Operating Temperature of 160°C
- Thermal Shock -40 ~+150°C
- Metal Composite Core with Magnetic Shielding
- Non-Hard Saturation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
1µH
Inductor Construction
-
Power Inductor Case
10.7mm x 10mm x 4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (23-Jan-2024)
RMS Current (Irms)
19.6A
Saturation Current (Isat)
34.6A
Product Range
PCC-M1040M-LP Series
DC Resistance Max
0.00286ohm
Product Length
10.7mm
Product Height
4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002558
Product traceability